
GMC21CG271F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG271F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG271F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG271F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG271F100NT |
Description | CAP0805 COG 270PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO0BN271 | YAGEO | 4.794 | 13-CC0805FRNPO0BN271CT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.33100 | kr.13.31 |
| 50 | kr.0.97640 | kr.48.82 |
| 100 | kr.0.86790 | kr.86.79 |
| 500 | kr.0.68598 | kr.342.99 |
| 1.000 | kr.0.62975 | kr.629.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54551 | kr.2,182.04 |
| 8.000 | kr.0.51422 | kr.4,113.76 |
| 12.000 | kr.0.49856 | kr.5,982.72 |
| 20.000 | kr.0.48119 | kr.9,623.80 |
| 28.000 | kr.0.47104 | kr.13,189.12 |
| 40.000 | kr.0.46128 | kr.18,451.20 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

