
CC0805FRNPO0BN271 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO0BN271TR-ND - Tape & Reel (TR) 13-CC0805FRNPO0BN271CT-ND - Cut Tape (CT) 13-CC0805FRNPO0BN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO0BN271 |
Description | CAP CER 270PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO0BN271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07100 | kr.10.71 |
| 50 | kr.0.77480 | kr.38.74 |
| 100 | kr.0.68470 | kr.68.47 |
| 500 | kr.0.53332 | kr.266.66 |
| 1.000 | kr.0.48653 | kr.486.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39665 | kr.1,586.60 |
| 8.000 | kr.0.37187 | kr.2,974.96 |
| 12.000 | kr.0.35947 | kr.4,313.64 |
| 20.000 | kr.0.34572 | kr.6,914.40 |
| 28.000 | kr.0.33769 | kr.9,455.32 |
| 40.000 | kr.0.32996 | kr.13,198.40 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

