1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG182F50NT

DigiKey Part Number
4713-GMC21CG182F50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG182F50NTCT-ND - Cut Tape (CT)
4713-GMC21CG182F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG182F50NT
Description
CAP0805 COG 1800PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO9BN182YAGEO27.164311-4170-1-NDkr.3.23000Parametric Equivalent
In-Stock: 3.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.12400kr.21.24
50kr.1.59640kr.79.82
100kr.1.43600kr.143.60
500kr.1.16364kr.581.82
1.000kr.1.07964kr.1,079.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.95363kr.3,814.52
8.000kr.0.90682kr.7,254.56
12.000kr.0.88336kr.10,600.32
20.000kr.0.85737kr.17,147.40
28.000kr.0.84217kr.23,580.76
40.000kr.0.82755kr.33,102.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250