
GMC21CG120F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG120F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG120F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG120F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG120F50NT |
Description | CAP0805 COG 12PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO9BN120 | YAGEO | 9.592 | 311-4162-1-ND | kr.1.46000 | Parametric Equivalent |
| VJ0805A120FXACW1BC | Vishay Vitramon | 3.980 | 720-VJ0805A120FXACW1BCCT-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.86900 | kr.8.69 |
| 50 | kr.0.62260 | kr.31.13 |
| 100 | kr.0.54840 | kr.54.84 |
| 500 | kr.0.42326 | kr.211.63 |
| 1.000 | kr.0.38465 | kr.384.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32681 | kr.1,307.24 |
| 8.000 | kr.0.30534 | kr.2,442.72 |
| 12.000 | kr.0.29459 | kr.3,535.08 |
| 20.000 | kr.0.28269 | kr.5,653.80 |
| 28.000 | kr.0.27572 | kr.7,720.16 |
| 40.000 | kr.0.26903 | kr.10,761.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

