
CC0805FRNPO9BN120 | |
|---|---|
DigiKey Part Number | 311-4162-2-ND - Tape & Reel (TR) 311-4162-1-ND - Cut Tape (CT) 311-4162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85000 | kr.8.50 |
| 50 | kr.0.61000 | kr.30.50 |
| 100 | kr.0.53570 | kr.53.57 |
| 500 | kr.0.41172 | kr.205.86 |
| 1.000 | kr.0.37349 | kr.373.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30125 | kr.1,205.00 |
| 8.000 | kr.0.28104 | kr.2,248.32 |
| 12.000 | kr.0.27092 | kr.3,251.04 |
| 20.000 | kr.0.25971 | kr.5,194.20 |
| 28.000 | kr.0.25316 | kr.7,088.48 |
| 40.000 | kr.0.24686 | kr.9,874.40 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

