CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R562K100NT

DigiKey Part Number
4713-GMC10X7R562K100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R562K100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R562K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R562K100NT
Description
CAP0603 X7R 5600PF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.40300kr.4.03
50kr.0.27900kr.13.95
100kr.0.24130kr.24.13
500kr.0.17844kr.89.22
1.000kr.0.15910kr.159.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13013kr.520.52
8.000kr.0.11939kr.955.12
12.000kr.0.11402kr.1,368.24
20.000kr.0.10807kr.2,161.40
28.000kr.0.10460kr.2,928.80
40.000kr.0.10126kr.4,050.40
48.000kr.0.09967kr.4,784.16
96.000kr.0.09435kr.9,057.60
100.000kr.0.09406kr.9,406.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500