0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R334K10NT

DigiKey Part Number
4713-GMC10X5R334K10NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R334K10NTCT-ND - Cut Tape (CT)
4713-GMC10X5R334K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R334K10NT
Description
CAP0603 X5R .33UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR51A334KTKYOCERA AVX4.009478-KGM15BR51A334KTCT-NDkr.2.03000Parametric Equivalent
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62800kr.6.28
50kr.0.44500kr.22.25
100kr.0.38930kr.38.93
500kr.0.29482kr.147.41
1.000kr.0.26584kr.265.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22242kr.889.68
8.000kr.0.20632kr.1,650.56
12.000kr.0.19826kr.2,379.12
20.000kr.0.18933kr.3,786.60
28.000kr.0.18411kr.5,155.08
40.000kr.0.17909kr.7,163.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000