
GMC10CG3R3B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R3B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG3R3B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG3R3B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R3B50NT |
Description | CAP0603 COG 3.3PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27500 | kr.2.75 |
| 50 | kr.0.18560 | kr.9.28 |
| 100 | kr.0.16000 | kr.16.00 |
| 500 | kr.0.11558 | kr.57.79 |
| 1.000 | kr.0.10208 | kr.102.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08184 | kr.327.36 |
| 8.000 | kr.0.07436 | kr.594.88 |
| 12.000 | kr.0.07062 | kr.847.44 |
| 20.000 | kr.0.06648 | kr.1,329.60 |
| 28.000 | kr.0.06406 | kr.1,793.68 |
| 40.000 | kr.0.06173 | kr.2,469.20 |
| 48.000 | kr.0.06063 | kr.2,910.24 |
| 96.000 | kr.0.05692 | kr.5,464.32 |
| 100.000 | kr.0.05672 | kr.5,672.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

