
GMX10CG3R3B50CT | |
|---|---|
DigiKey Part Number | 4713-GMX10CG3R3B50CTTR-ND - Tape & Reel (TR) 4713-GMX10CG3R3B50CT-ND - Cut Tape (CT) 4713-GMX10CG3R3B50CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX10CG3R3B50CT |
Description | FLEXCAP 0603 CG 3.3PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58460 | kr.29.23 |
| 100 | kr.0.51420 | kr.51.42 |
| 500 | kr.0.39510 | kr.197.55 |
| 1.000 | kr.0.35859 | kr.358.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30377 | kr.1,215.08 |
| 8.000 | kr.0.28344 | kr.2,267.52 |
| 12.000 | kr.0.27326 | kr.3,279.12 |
| 20.000 | kr.0.26198 | kr.5,239.60 |
| 28.000 | kr.0.25538 | kr.7,150.64 |
| 40.000 | kr.0.24904 | kr.9,961.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

