150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG151G50NT

DigiKey Part Number
4713-GMC10CG151G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG151G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG151G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG151G50NT
Description
CAP0603 COG 150PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG151G50NTDCal-Chip Electronics, Inc.10.0004713-GMC10CG151G50NTDCT-NDkr.1.33000Parametric Equivalent
C0603C151G5GACTUKEMET17.216399-C0603C151G5GACTUCT-NDkr.3.93000Parametric Equivalent
C1608C0G1H151G080AATDK90445-7032-1-NDkr.2.16000Parametric Equivalent
CC0603GRNPO9BN151YAGEO27.780311-3921-1-NDkr.0.76000Parametric Equivalent
GRM1885C1H151GA01DMurata Electronics2.750490-11444-1-NDkr.0.95000Parametric Equivalent
In-Stock: 3.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41080kr.20.54
100kr.0.35820kr.35.82
500kr.0.27022kr.135.11
1.000kr.0.24314kr.243.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20264kr.810.56
8.000kr.0.18763kr.1,501.04
12.000kr.0.18012kr.2,161.44
20.000kr.0.17180kr.3,436.00
28.000kr.0.16693kr.4,674.04
40.000kr.0.16225kr.6,490.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250