150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG151G50NTD

DigiKey Part Number
4713-GMC10CG151G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG151G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG151G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG151G50NTD
Description
CAP0603 COG 150PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.77300kr.7.73
50kr.0.55280kr.27.64
100kr.0.48500kr.48.50
500kr.0.37190kr.185.95
1.000kr.0.33697kr.336.97
2.500kr.0.30024kr.750.60
5.000kr.0.27811kr.1,390.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25992kr.2,599.20
20.000kr.0.24494kr.4,898.80
30.000kr.0.23744kr.7,123.20
50.000kr.0.22913kr.11,456.50
70.000kr.0.22427kr.15,698.90
100.000kr.0.21960kr.21,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250