12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG120G50NT

DigiKey Part Number
4713-GMC10CG120G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG120G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG120G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG120G50NT
Description
CAP0603 COG 12PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG120G50NTDCal-Chip Electronics, Inc.8.3984713-GMC10CG120G50NTDCT-NDkr.0.63000Parametric Equivalent
C0603C120G5GACTUKEMET548399-C0603C120G5GACTUCT-NDkr.3.99000Parametric Equivalent
CC0603GRNPO9BN120YAGEO60.145311-3917-1-NDkr.0.76000Parametric Equivalent
GCM1885C1H120GA16DMurata Electronics3.125490-GCM1885C1H120GA16DCT-NDkr.1.52000Parametric Equivalent
GRM1885C1H120GA01DMurata Electronics69.742490-11436-1-NDkr.0.95000Parametric Equivalent
In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17380kr.8.69
100kr.0.14960kr.14.96
500kr.0.10778kr.53.89
1.000kr.0.09497kr.94.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07595kr.303.80
8.000kr.0.06892kr.551.36
12.000kr.0.06540kr.784.80
20.000kr.0.06150kr.1,230.00
28.000kr.0.05922kr.1,658.16
40.000kr.0.05703kr.2,281.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750