5600 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R562J25NT

DigiKey Part Number
4713-GMC04X7R562J25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R562J25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R562J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R562J25NT
Description
CAP0402 X7R 5600PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71E562JA01DMurata Electronics9.718490-16605-1-NDkr.0.63000Parametric Equivalent
KGM05AR71E562JHKYOCERA AVX8.940478-KGM05AR71E562JHCT-NDkr.1.97000Parametric Equivalent
VJ0402Y562JXXPW1BCVishay Vitramon22.755720-VJ0402Y562JXXPW1BCCT-NDkr.1.90000Parametric Equivalent
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.06500kr.10.65
50kr.0.77220kr.38.61
100kr.0.68280kr.68.28
500kr.0.53282kr.266.41
1.000kr.0.48660kr.486.60
2.500kr.0.43784kr.1,094.60
5.000kr.0.40849kr.2,042.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38433kr.3,843.30
20.000kr.0.36446kr.7,289.20
30.000kr.0.35450kr.10,635.00
50.000kr.0.34346kr.17,173.00
70.000kr.0.33701kr.23,590.70
100.000kr.0.33080kr.33,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000