
VJ0402Y562JXXPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y562JXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y562JXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y562JXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y562JXXPW1BC |
Description | CAP CER 5600PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y562JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H562JA88D | Murata Electronics | 29.887 | 490-16350-1-ND | kr.0.63000 | Upgrade |
| GMC04X7R562J25NT | Cal-Chip Electronics, Inc. | 9.900 | 4713-GMC04X7R562J25NTCT-ND | kr.1.84000 | Parametric Equivalent |
| GRM155R71E562JA01D | Murata Electronics | 9.718 | 490-16605-1-ND | kr.0.63000 | Parametric Equivalent |
| KGM05AR71E562JH | KYOCERA AVX | 8.940 | 478-KGM05AR71E562JHCT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.09700 | kr.10.97 |
| 50 | kr.0.79880 | kr.39.94 |
| 100 | kr.0.70560 | kr.70.56 |
| 500 | kr.0.55044 | kr.275.22 |
| 1.000 | kr.0.50251 | kr.502.51 |
| 2.500 | kr.0.45199 | kr.1,129.97 |
| 5.000 | kr.0.42156 | kr.2,107.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.35414 | kr.17,707.00 |
| 100.000 | kr.0.34102 | kr.34,102.00 |
| 150.000 | kr.0.33444 | kr.50,166.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

