
GMC04X7R561J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R561J25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R561J25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R561J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R561J25NT |
Description | CAP0402 X7R 560PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32600 | kr.3.26 |
| 50 | kr.0.22520 | kr.11.26 |
| 100 | kr.0.19330 | kr.19.33 |
| 500 | kr.0.14144 | kr.70.72 |
| 1.000 | kr.0.12538 | kr.125.38 |
| 2.500 | kr.0.10857 | kr.271.43 |
| 5.000 | kr.0.09846 | kr.492.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09015 | kr.901.50 |
| 20.000 | kr.0.08332 | kr.1,666.40 |
| 30.000 | kr.0.07989 | kr.2,396.70 |
| 50.000 | kr.0.07611 | kr.3,805.50 |
| 70.000 | kr.0.07389 | kr.5,172.30 |
| 100.000 | kr.0.07176 | kr.7,176.00 |
| 120.000 | kr.0.07075 | kr.8,490.00 |
| 240.000 | kr.0.06736 | kr.16,166.40 |
| 250.000 | kr.0.06718 | kr.16,795.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

