560 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R561J25NT

DigiKey Part Number
4713-GMC04X7R561J25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R561J25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R561J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R561J25NT
Description
CAP0402 X7R 560PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023C561JAT2AKYOCERA AVX24.311478-04023C561JAT2ACT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22320kr.11.16
100kr.0.19150kr.19.15
500kr.0.14012kr.70.06
1.000kr.0.12420kr.124.20
2.500kr.0.10755kr.268.88
5.000kr.0.09753kr.487.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08931kr.893.10
20.000kr.0.08253kr.1,650.60
30.000kr.0.07914kr.2,374.20
50.000kr.0.07539kr.3,769.50
70.000kr.0.07320kr.5,124.00
100.000kr.0.07109kr.7,109.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750