0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R223M25NT

DigiKey Part Number
4713-GMC04X7R223M25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R223M25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R223M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R223M25NT
Description
CAP0402 X7R .022UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71E223KA61DMurata Electronics286.819490-3252-1-NDkr.0.63000Similar
C1005X7R1E223M050BBTDK11.630445-4938-1-NDkr.0.63000Parametric Equivalent
CGA2B2X7R1E223M050BATDK16.299445-12246-1-NDkr.0.63000Parametric Equivalent
GRM155R71E223MA61DMurata Electronics3.100490-GRM155R71E223MA61DCT-NDkr.0.63000Parametric Equivalent
MSAST105SB7223MFNA01Taiyo Yuden9.830587-MSAST105SB7223MFNA01CT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.13700kr.6.85
100kr.0.11730kr.11.73
500kr.0.08356kr.41.78
1.000kr.0.07323kr.73.23
2.500kr.0.06244kr.156.10
5.000kr.0.05594kr.279.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05061kr.506.10
20.000kr.0.04623kr.924.60
30.000kr.0.04404kr.1,321.20
50.000kr.0.04162kr.2,081.00
70.000kr.0.04020kr.2,814.00
100.000kr.0.03884kr.3,884.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750