
GRM155R71E223MA61D | |
|---|---|
DigiKey Part Number | 490-GRM155R71E223MA61DTR-ND - Tape & Reel (TR) 490-GRM155R71E223MA61DCT-ND - Cut Tape (CT) 490-GRM155R71E223MA61DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E223MA61D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E223MA61D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13500 | kr.1.35 |
| 50 | kr.0.09000 | kr.4.50 |
| 100 | kr.0.07590 | kr.7.59 |
| 500 | kr.0.05286 | kr.26.43 |
| 1.000 | kr.0.04585 | kr.45.85 |
| 2.500 | kr.0.03845 | kr.96.12 |
| 5.000 | kr.0.03404 | kr.170.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02814 | kr.281.40 |
| 20.000 | kr.0.02537 | kr.507.40 |
| 30.000 | kr.0.02398 | kr.719.40 |
| 50.000 | kr.0.02244 | kr.1,122.00 |
| 70.000 | kr.0.02155 | kr.1,508.50 |
| 100.000 | kr.0.02068 | kr.2,068.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

