10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R103J50NT

DigiKey Part Number
4713-GMC04X7R103J50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R103J50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R103J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R103J50NT
Description
CAP0402 X7R .01UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B103J500CTWalsin Technology Corporation2.4471292-1171-1-NDkr.0.63000Parametric Equivalent
AC0402JRX7R9BB103YAGEO68.57613-AC0402JRX7R9BB103CT-NDkr.0.63000Parametric Equivalent
C0402C103J5RACAUTOKEMET89.156399-19365-1-NDkr.2.85000Parametric Equivalent
C0402C103J5RACTUKEMET263.616399-C0402C103J5RACTUCT-NDkr.2.73000Parametric Equivalent
C0402C103J5RALTUKEMET5.430399-C0402C103J5RALTUCT-NDkr.3.80000Parametric Equivalent
In-Stock: 2.144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08200kr.0.82
50kr.0.05460kr.2.73
100kr.0.04500kr.4.50
500kr.0.03082kr.15.41
1.000kr.0.02644kr.26.44
2.500kr.0.02191kr.54.77
5.000kr.0.01918kr.95.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01695kr.169.50
20.000kr.0.01511kr.302.20
30.000kr.0.01420kr.426.00
50.000kr.0.01319kr.659.50
70.000kr.0.01260kr.882.00
100.000kr.0.01203kr.1,203.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750