1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R2B100NT

DigiKey Part Number
4713-GMC04CG1R2B100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R2B100NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R2B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R2B100NT
Description
CAP0402 COG 1.2PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C129B1GACKEMET221399-8598-1-NDkr.1.46000Parametric Equivalent
In-Stock: 9.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81200kr.8.12
50kr.0.58080kr.29.04
100kr.0.51100kr.51.10
500kr.0.39258kr.196.29
1.000kr.0.35618kr.356.18
2.500kr.0.31781kr.794.52
5.000kr.0.29472kr.1,473.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27572kr.2,757.20
20.000kr.0.26009kr.5,201.80
30.000kr.0.25226kr.7,567.80
50.000kr.0.24358kr.12,179.00
70.000kr.0.23851kr.16,695.70
100.000kr.0.23363kr.23,363.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750