1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C129B1GAC

DigiKey Part Number
399-8598-2-ND - Tape & Reel (TR)
399-8598-1-ND - Cut Tape (CT)
399-8598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C129B1GAC
Description
CAP CER 1.2PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C129B1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600L1R2BT200T4KKYOCERA AVX37.010478-600L1R2BT200T4KCT-NDkr.8.88000Upgrade
In-Stock: 221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.84300kr.8.43
50kr.0.60620kr.30.31
100kr.0.53320kr.53.32
500kr.0.40956kr.204.78
1.000kr.0.37146kr.371.46
2.500kr.0.33140kr.828.50
5.000kr.0.30729kr.1,536.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28744kr.2,874.40
20.000kr.0.27111kr.5,422.20
30.000kr.0.26293kr.7,887.90
50.000kr.0.25387kr.12,693.50
70.000kr.0.24857kr.17,399.90
100.000kr.0.24347kr.24,347.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500