33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG330J50NT

DigiKey Part Number
4713-GMC02CG330J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG330J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG330J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG330J50NT
Description
CAP0201 COG 33PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT02CG330J50NT15Cal-Chip Electronics, Inc.15.0004713-GMT02CG330J50NT15CT-NDkr.0.63000Parametric Equivalent
0201N330J500CTWalsin Technology Corporation24.2491292-1152-1-NDkr.0.63000Parametric Equivalent
885012004013Würth Elektronik28.037732-885012004013CT-NDkr.0.63000Parametric Equivalent
AC0201JRNPO9BN330YAGEO22.45213-AC0201JRNPO9BN330CT-NDkr.0.63000Parametric Equivalent
C0603C0G1H330J030BATDK81.409445-1780-1-NDkr.0.63000Parametric Equivalent
In-Stock: 14.675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12000kr.1.20
50kr.0.07980kr.3.99
100kr.0.06720kr.6.72
500kr.0.04666kr.23.33
1.000kr.0.04039kr.40.39
2.500kr.0.03380kr.84.50
5.000kr.0.02989kr.149.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02506kr.375.90
30.000kr.0.02270kr.681.00
45.000kr.0.02152kr.968.40
75.000kr.0.02022kr.1,516.50
105.000kr.0.01946kr.2,043.30
150.000kr.0.01873kr.2,809.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750