
GMC02CG330J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG330J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG330J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG330J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG330J50NT |
Description | CAP0201 COG 33PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMT02CG330J50NT15 | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMT02CG330J50NT15CT-ND | kr.0.63000 | Parametric Equivalent |
| 0201N330J500CT | Walsin Technology Corporation | 24.249 | 1292-1152-1-ND | kr.0.63000 | Parametric Equivalent |
| 885012004013 | Würth Elektronik | 28.037 | 732-885012004013CT-ND | kr.0.63000 | Parametric Equivalent |
| AC0201JRNPO9BN330 | YAGEO | 21.452 | 13-AC0201JRNPO9BN330CT-ND | kr.0.63000 | Parametric Equivalent |
| C0603C0G1H330J030BA | TDK | 81.409 | 445-1780-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 50 | kr.0.07980 | kr.3.99 |
| 100 | kr.0.06720 | kr.6.72 |
| 500 | kr.0.04666 | kr.23.33 |
| 1.000 | kr.0.04039 | kr.40.39 |
| 2.500 | kr.0.03380 | kr.84.50 |
| 5.000 | kr.0.02989 | kr.149.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02506 | kr.375.90 |
| 30.000 | kr.0.02270 | kr.681.00 |
| 45.000 | kr.0.02152 | kr.968.40 |
| 75.000 | kr.0.02022 | kr.1,516.50 |
| 105.000 | kr.0.01946 | kr.2,043.30 |
| 150.000 | kr.0.01873 | kr.2,809.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

