2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG2R0C25NT

DigiKey Part Number
4713-GMC02CG2R0C25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG2R0C25NTCT-ND - Cut Tape (CT)
4713-GMC02CG2R0C25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG2R0C25NT
Description
CAP0201 COG 2PF .25PF 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1E020C030BFTDK7.734445-5533-1-NDkr.0.14000Parametric Equivalent
CC0201CRNPO8BN2R0YAGEO9.090311-3669-1-NDkr.0.09000Parametric Equivalent
CGA1A2C0G1E020C030BATDK765445-12047-1-NDkr.0.09000Parametric Equivalent
CQ0201CRNPO8BN2R0YAGEO98.78813-CQ0201CRNPO8BN2R0CT-NDkr.0.09000Parametric Equivalent
GCM0335C1E2R0CA16DMurata Electronics5.928490-GCM0335C1E2R0CA16DCT-NDkr.0.09000Parametric Equivalent
In-Stock: 14.093
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
50kr.0.07440kr.3.72
100kr.0.06280kr.6.28
500kr.0.04358kr.21.79
1.000kr.0.03763kr.37.63
2.500kr.0.03146kr.78.65
5.000kr.0.02776kr.138.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02321kr.348.15
30.000kr.0.02099kr.629.70
45.000kr.0.01988kr.894.60
75.000kr.0.01865kr.1,398.75
105.000kr.0.01793kr.1,882.65
150.000kr.0.01724kr.2,586.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000