18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG180F25NT

DigiKey Part Number
4713-GMC02CG180F25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG180F25NTCT-ND - Cut Tape (CT)
4713-GMC02CG180F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG180F25NT
Description
CAP0201 COG 18PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02CG180F25NTCal-Chip Electronics, Inc.14.8004713-GMC02CG180F25NTCT-NDkr.0.63000Parametric Equivalent
CBR02C180F3GACKEMET7.485399-8608-1-NDkr.2.54000Parametric Equivalent
CC0201FRNPO8BN180YAGEO100.83213-CC0201FRNPO8BN180CT-NDkr.0.63000Parametric Equivalent
GRT0335C1E180FA02DMurata Electronics22.034490-GRT0335C1E180FA02DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 14.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14200kr.7.10
100kr.0.12110kr.12.11
500kr.0.08660kr.43.30
1.000kr.0.07602kr.76.02
2.500kr.0.06487kr.162.17
5.000kr.0.05818kr.290.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04993kr.748.95
30.000kr.0.04590kr.1,377.00
45.000kr.0.04389kr.1,975.05
75.000kr.0.04166kr.3,124.50
105.000kr.0.04035kr.4,236.75
150.000kr.0.03910kr.5,865.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750