80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH160808T-800Y-S

DigiKey Part Number
4713-FBH160808T-800Y-STR-ND - Tape & Reel (TR)
4713-FBH160808T-800Y-SCT-ND - Cut Tape (CT)
4713-FBH160808T-800Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH160808T-800Y-S
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
40mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBH160808T-800Y-SCal-Chip Electronics, Inc.3.7504713-FBH160808T-800Y-SCT-NDkr.0.63000Parametric Equivalent
HFZ 1608PF-800T30TAI-TECH Advanced Electronics Co., Ltd.5.6614816-HFZ1608PF-800T30CT-NDkr.0.70000Parametric Equivalent
MH1608-800TBourns Inc.7.779118-MH1608-800TCT-NDkr.0.63000Parametric Equivalent
MH1608-800YBourns Inc.17.120MH1608-800YCT-NDkr.0.63000Parametric Equivalent
In-Stock: 3.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
25kr.0.30160kr.7.54
50kr.0.27000kr.13.50
100kr.0.24280kr.24.28
250kr.0.20948kr.52.37
500kr.0.18652kr.93.26
1.000kr.0.16535kr.165.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12761kr.510.44
8.000kr.0.11072kr.885.76
12.000kr.0.10138kr.1,216.56
20.000kr.0.09510kr.1,902.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750