470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH160808T-471Y-S

DigiKey Part Number
4713-FBH160808T-471Y-STR-ND - Tape & Reel (TR)
4713-FBH160808T-471Y-SCT-ND - Cut Tape (CT)
4713-FBH160808T-471Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH160808T-471Y-S
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBH160808T-471Y-S-HCal-Chip Electronics, Inc.4.0004713-FBH160808T-471Y-S-HCT-NDkr.0.64000Parametric Equivalent
742792645Würth Elektronik17.173732-4667-1-NDkr.1.15000Parametric Equivalent
BBPY00160808471Y00Pulse Electronics158.009553-BBPY00160808471Y00CT-NDkr.0.64000Parametric Equivalent
BLM18PG471SN1DMurata Electronics13.496490-5223-1-NDkr.0.64000Parametric Equivalent
HCB 1608KF-471T10TAI-TECH Advanced Electronics Co., Ltd.5.9324816-HCB1608KF-471T10CT-NDkr.0.64000Parametric Equivalent
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
25kr.0.21520kr.5.38
50kr.0.19360kr.9.68
100kr.0.17370kr.17.37
250kr.0.15000kr.37.50
500kr.0.13384kr.66.92
1.000kr.0.11903kr.119.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09255kr.370.20
8.000kr.0.08070kr.645.60
12.000kr.0.07416kr.889.92
20.000kr.0.06629kr.1,325.80
28.000kr.0.06410kr.1,794.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000