



742792645 | |
|---|---|
DigiKey Part Number | 732-4667-2-ND - Tape & Reel (TR) 732-4667-1-ND - Cut Tape (CT) 732-4667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792645 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792645 Models |
Category | Current Rating (Max) 1A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 50 | kr.1.14740 | kr.57.37 |
| 100 | kr.1.05770 | kr.105.77 |
| 500 | kr.1.01278 | kr.506.39 |
| 1.000 | kr.0.96150 | kr.961.50 |
| 2.000 | kr.0.91663 | kr.1,833.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61504 | kr.2,460.16 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |











