2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N250272JCT

DigiKey Part Number
4713-CHV0805N250272JCTTR-ND - Tape & Reel (TR)
4713-CHV0805N250272JCT-ND - Cut Tape (CT)
4713-CHV0805N250272JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N250272JCT
Description
HVCAP0805 COG 2700PF 5% 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHV0805N250272JCTCal-Chip Electronics, Inc.2.9504713-CHV0805N250272JCT-NDkr.1.20000Parametric Equivalent
In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49460kr.24.73
100kr.0.43300kr.43.30
500kr.0.32980kr.164.90
1.000kr.0.29811kr.298.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25899kr.776.97
6.000kr.0.23989kr.1,439.34
9.000kr.0.23033kr.2,072.97
15.000kr.0.21974kr.3,296.10
21.000kr.0.21355kr.4,484.55
30.000kr.0.20759kr.6,227.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000