
CAS06F4301CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F4301CTTR-ND - Tape & Reel (TR) 4713-CAS06F4301CT-ND - Cut Tape (CT) 4713-CAS06F4301CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4301CT |
Description | ANTISULF RES0603 1% 4.30K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F4301CT | Cal-Chip Electronics, Inc. | 3.960 | 4713-CAS06F4301CT-ND | kr.0.90000 | Parametric Equivalent |
| ERJ-U03F4301V | Panasonic Industry | 915 | 10-ERJ-U03F4301VCT-ND | kr.0.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.44200 | kr.4.42 |
| 25 | kr.0.34360 | kr.8.59 |
| 50 | kr.0.28720 | kr.14.36 |
| 100 | kr.0.24360 | kr.24.36 |
| 250 | kr.0.19924 | kr.49.81 |
| 500 | kr.0.17384 | kr.86.92 |
| 1.000 | kr.0.15384 | kr.153.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12193 | kr.609.65 |
| 10.000 | kr.0.11266 | kr.1,126.60 |
| 15.000 | kr.0.10815 | kr.1,622.25 |
| 25.000 | kr.0.10327 | kr.2,581.75 |
| 35.000 | kr.0.10047 | kr.3,516.45 |
| 50.000 | kr.0.09782 | kr.4,891.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

