10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1002CT

DigiKey Part Number
4713-CAS06F1002CTTR-ND - Tape & Reel (TR)
4713-CAS06F1002CT-ND - Cut Tape (CT)
4713-CAS06F1002CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1002CT
Description
ANTISULF RES0603 1% 10.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1002CTCal-Chip Electronics, Inc.4.1294713-CAS06F1002CT-NDkr.0.63000Parametric Equivalent
AF0603FR-0710KLYAGEO48.011311-10KLMCT-NDkr.0.63000Parametric Equivalent
ERJ-U03F1002VPanasonic Industry54.08710-ERJ-U03F1002VCT-NDkr.0.95000Parametric Equivalent
ERJ-U3RD1002VPanasonic Industry3.39210-ERJ-U3RD1002VCT-NDkr.1.39000Parametric Equivalent
SFR03EZPF1002Rohm Semiconductor12.854846-SFR03EZPF1002CT-NDkr.0.95000Parametric Equivalent
In-Stock: 4.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.19800kr.4.95
50kr.0.16100kr.8.05
100kr.0.13310kr.13.31
250kr.0.10600kr.26.50
500kr.0.09040kr.45.20
1.000kr.0.07805kr.78.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05854kr.292.70
10.000kr.0.05289kr.528.90
15.000kr.0.05015kr.752.25
25.000kr.0.04717kr.1,179.25
35.000kr.0.04547kr.1,591.45
50.000kr.0.04387kr.2,193.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750