CL-ECP-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-ECP-08

DigiKey Part Number
2220-CL-ECP-08-ND
Manufacturer
Manufacturer Product Number
CL-ECP-08
Description
GX3 EQUIPMENT CLEANING FLUID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner General Purpose 8 oz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
General Purpose
Size
8 oz
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
120°F (49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.121.28000kr.121.28
Manufacturers Standard Package
Unit Price without VAT:kr.121.28000
Unit Price with VAT:kr.151.60000