
CL-ECP-02 | |
---|---|
DigiKey Part Number | 2220-CL-ECP-02-ND |
Manufacturer | |
Manufacturer Product Number | CL-ECP-02 |
Description | GX3 EQUIPMENT CLEANING FLUID, WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner General Purpose 2 oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 2 oz | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.82.88000 | kr.82.88 |
Unit Price without VAT: | kr.82.88000 |
---|---|
Unit Price with VAT: | kr.103.60000 |