



CM-184045BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-184045BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-184045BSTK |
Description | 6Ft Display Port Male to DVI Mal |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DVI-D Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.10000 | kr.180.10 |
| 10 | kr.162.10000 | kr.1,621.00 |
| 25 | kr.153.09840 | kr.3,827.46 |
| 99 | kr.144.09626 | kr.14,265.53 |
| Unit Price without VAT: | kr.180.10000 |
|---|---|
| Unit Price with VAT: | kr.225.12500 |



