



CM-184044BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-184044BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-184044BSTK |
Description | 3Ft Display Port Male to DVI Mal |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DVI-D Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.63000 | kr.118.63 |
| 10 | kr.106.80200 | kr.1,068.02 |
| 25 | kr.100.82240 | kr.2,520.56 |
| 99 | kr.94.90677 | kr.9,395.77 |
| Unit Price without VAT: | kr.118.63000 |
|---|---|
| Unit Price with VAT: | kr.148.28750 |



