



CM-181441BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181441BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181441BSTK |
Description | 15Ft DisplayPort to HDMI 4K/30Hz |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | Length 15.0' (4.57m) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type HDMI Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.283.45000 | kr.283.45 |
| 10 | kr.255.11800 | kr.2,551.18 |
| 25 | kr.240.95200 | kr.6,023.80 |
| 99 | kr.226.78576 | kr.22,451.79 |
| Unit Price without VAT: | kr.283.45000 |
|---|---|
| Unit Price with VAT: | kr.354.31250 |




