New at DigiKey
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 10.0' (3.05m)
CM-181440BSTK
CM-181440BSTK

CM-181440BSTK

DigiKey Part Number
2671-CM-181440BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-181440BSTK
Description
10Ft DisplayPort to HDMI 4K/30Hz
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.0' (3.05m)
Manufacturer
CableMAX
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
DisplayPort Male
Color
Black
2nd Connector Type
HDMI Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 363
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.264.67000kr.264.67
10kr.238.19600kr.2,381.96
25kr.224.99120kr.5,624.78
99kr.211.72232kr.20,960.51
Unit Price without VAT:kr.264.67000
Unit Price with VAT:kr.330.83750
Alternate Length
3Ft DisplayPort to HDMI 4K/30Hz
In-Stock: 99
Unit Price: kr.207.30000
15Ft DisplayPort to HDMI 4K/30Hz
In-Stock: 35
Unit Price: kr.283.45000
6Ft DisplayPort to HDMI 4K/30Hz
In-Stock: 0
Unit Price: