



CM-181424BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181424BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181424BSTK |
Description | 6Ft HDMI Slim Cable 4K/60Hz OD3. |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.0' (1.83m) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface, 2.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.26000 | kr.148.26 |
| 10 | kr.133.45600 | kr.1,334.56 |
| 25 | kr.126.02080 | kr.3,150.52 |
| 99 | kr.118.58505 | kr.11,739.92 |
| Unit Price without VAT: | kr.148.26000 |
|---|---|
| Unit Price with VAT: | kr.185.32500 |


