



CM-181422BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181422BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181422BSTK |
Description | 1.5Ft HDMI Slim Cable 4K/60Hz OD |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 1.50' (457.20m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.72000 | kr.83.72 |
| 10 | kr.75.36000 | kr.753.60 |
| 25 | kr.71.18000 | kr.1,779.50 |
| 99 | kr.67.00061 | kr.6,633.06 |
| Unit Price without VAT: | kr.83.72000 |
|---|---|
| Unit Price with VAT: | kr.104.65000 |

