



CM-181326BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181326BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181326BSTK |
Description | 6Ft HDMI Male to DVI Male Cable |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | DVI-D Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.57000 | kr.71.57 |
| 10 | kr.64.42900 | kr.644.29 |
| 25 | kr.60.82800 | kr.1,520.70 |
| 99 | kr.57.22697 | kr.5,665.47 |
| Unit Price without VAT: | kr.71.57000 |
|---|---|
| Unit Price with VAT: | kr.89.46250 |



