



CM-181323BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181323BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181323BSTK |
Description | 3Ft HDMI Male to DVI-D Male Cabl |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type DVI-D Male | Usage Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.32000 | kr.50.32 |
| 10 | kr.45.25500 | kr.452.55 |
| 25 | kr.42.75480 | kr.1,068.87 |
| 99 | kr.40.25485 | kr.3,985.23 |
| Unit Price without VAT: | kr.50.32000 |
|---|---|
| Unit Price with VAT: | kr.62.90000 |



