



KT11S2SA2M35LFG | |
|---|---|
DigiKey Part Number | CKN1863TR-ND - Tape & Reel (TR) CKN1863CT-ND - Cut Tape (CT) CKN1863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11S2SA2M35LFG |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 6.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.55000 | kr.37.55 |
| 10 | kr.31.30800 | kr.313.08 |
| 25 | kr.29.00200 | kr.725.05 |
| 100 | kr.25.87110 | kr.2,587.11 |
| 250 | kr.24.07776 | kr.6,019.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.14.11000 | kr.8,466.00 |
| 1.200 | kr.13.43008 | kr.16,116.10 |
| 1.800 | kr.13.06822 | kr.23,522.80 |
| 3.000 | kr.12.64845 | kr.37,945.35 |
| 4.200 | kr.12.39320 | kr.52,051.44 |
| Unit Price without VAT: | kr.37.55000 |
|---|---|
| Unit Price with VAT: | kr.46.93750 |





