Image for 685B02000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

685B02000

DigiKey Part Number
685B02000-ND
Manufacturer
Manufacturer Product Number
685B02000
Description
CAP TACTILE ROUND BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round, Convex (Domed) Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
*
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Round, Convex (Domed)
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
KT Series
Mounting Type
Snap Fit
Size
5.72mm Dia x 4.98mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.8.13862kr.40,693.10
Unit Price without VAT:kr.8.13862
Unit Price with VAT:kr.10.17328