

Y54C10151WH0XFP | |
|---|---|
DigiKey Part Number | CKN10789TR-ND - Tape & Reel (TR) CKN10789CT-ND - Cut Tape (CT) CKN10789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y54C10151WH0XFP |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y54C10151WH0XFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.24.08731 | kr.21,678.58 |
| 1.800 | kr.23.03091 | kr.41,455.64 |
| 2.700 | kr.22.43370 | kr.60,570.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.28000 | kr.37.28 |
| 10 | kr.32.17300 | kr.321.73 |
| 25 | kr.30.33840 | kr.758.46 |
| 50 | kr.29.01720 | kr.1,450.86 |
| 100 | kr.27.75310 | kr.2,775.31 |
| 250 | kr.26.16328 | kr.6,540.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.41000 | kr.37.41 |
| 10 | kr.32.26900 | kr.322.69 |
| 25 | kr.30.43360 | kr.760.84 |
| 50 | kr.29.11020 | kr.1,455.51 |
| 100 | kr.27.84270 | kr.2,784.27 |
| 250 | kr.26.24868 | kr.6,562.17 |
| Unit Price without VAT: | kr.37.28000 |
|---|---|
| Unit Price with VAT: | kr.46.60000 |



