

K12SD L WH0 1.5 6N O LFTX | |
|---|---|
DigiKey Part Number | CKN11489TR-ND - Tape & Reel (TR) CKN11489CT-ND - Cut Tape (CT) CKN11489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K12SD L WH0 1.5 6N O LFTX |
Description | K12SD L WH0 1.5 6N O LFTX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
cms-datasheet | cms-datasheet |
EDA/CAD Models | K12SD L WH0 1.5 6N O LFTX Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, White |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Keyswitch, Illuminated | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.50.34000 | kr.50.34 |
| 10 | kr.43.42900 | kr.434.29 |
| 25 | kr.40.95120 | kr.1,023.78 |
| 50 | kr.39.16980 | kr.1,958.49 |
| 100 | kr.37.46310 | kr.3,746.31 |
| 250 | kr.35.31608 | kr.8,829.02 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 900 | kr.34.11399 | kr.30,702.59 |
| Unit Price without VAT: | kr.50.34000 |
|---|---|
| Unit Price with VAT: | kr.62.92500 |


