Y31CJ244KFPLFS is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


C&K
cms-in-stock: 28.805
Unit Price: kr.4.19000
Datasheet

Parametric Equivalent


C&K
cms-in-stock: 11.984
Unit Price: kr.4.45000
Datasheet

Parametric Equivalent


C&K
cms-in-stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


C&K
cms-in-stock: 1
Unit Price: kr.6.51000
Datasheet
KSC442G 70SH LFS PF
cms-photo-disclaimer
KSC442G 70SH LFS PF
KSC PF Tactile Switches Provides Potting-Friendly Solution

Y31CJ244KFPLFS

cms-digikey-product-number
CKN11982TR-ND - Tape & Reel (TR)
CKN11982CT-ND - Cut Tape (CT)
cms-manufacturer
cms-manufacturer-product-number
Y31CJ244KFPLFS
cms-description
SWITCH TACTILE SPST-NO 0.05A 32V
cms-customer-reference
cms-detailed-description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
cms-eda-cad-models
Y31CJ244KFPLFS Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
408gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.75mm
Mechanical Life
1,000,000 Cycles
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.