


KSC441G 70SH LFS | |
|---|---|
DigiKey Part Number | 401-1783-2-ND - Tape & Reel (TR) 401-1783-1-ND - Cut Tape (CT) 401-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC441G 70SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.75mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.19000 | kr.4.19 |
| 10 | kr.3.57300 | kr.35.73 |
| 25 | kr.3.33080 | kr.83.27 |
| 100 | kr.2.97470 | kr.297.47 |
| 250 | kr.2.75520 | kr.688.80 |
| 500 | kr.2.60142 | kr.1,300.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45945 | kr.2,459.45 |
| 2.000 | kr.2.33000 | kr.4,660.00 |
| 3.000 | kr.2.26017 | kr.6,780.51 |
| 5.000 | kr.2.17840 | kr.10,892.00 |
| 7.000 | kr.2.12821 | kr.14,897.47 |
| 10.000 | kr.2.07817 | kr.20,781.70 |
| 25.000 | kr.1.96369 | kr.49,092.25 |
| Unit Price without VAT: | kr.4.19000 |
|---|---|
| Unit Price with VAT: | kr.5.23750 |





