U41SDCQE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.19.59740
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.6.93915
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.6.26964
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.15.47400
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.14.70570
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.14.35090
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.33.59000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U41SDCQE

DigiKey Part Number
U41SDCQE-ND
Manufacturer
Manufacturer Product Number
U41SDCQE
Description
SWITCH TOGGLE 4PDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
U41SDCQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.