1004P1T6B11M2QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.46.02232
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.104.75950
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.99.77030
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.97.75330
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


C&K
In Stock: 95
Unit Price: kr.187.60000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.246.56000
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

1004P1T6B11M2QE

DigiKey Part Number
1004P1T6B11M2QE-ND
Manufacturer
Manufacturer Product Number
1004P1T6B11M2QE
Description
SWITCH TOGGLE 4PDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1004P1T6B11M2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
12.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.50.93685kr.10,187.37
Unit Price without VAT:kr.50.93685
Unit Price with VAT:kr.63.67106