

TDP04H0SB1 | |
|---|---|
DigiKey Part Number | CKN9423-ND |
Manufacturer | |
Manufacturer Product Number | TDP04H0SB1 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDP04H0SB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.164" (4.17mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Length | 0.244" (6.20mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.82000 | kr.24.82 |
| 10 | kr.20.75600 | kr.207.56 |
| 70 | kr.17.64857 | kr.1,235.40 |
| 140 | kr.16.67571 | kr.2,334.60 |
| 280 | kr.15.78471 | kr.4,419.72 |
| 560 | kr.14.97846 | kr.8,387.94 |
| 1.050 | kr.14.32004 | kr.15,036.04 |
| 2.520 | kr.13.51453 | kr.34,056.62 |
| Unit Price without VAT: | kr.24.82000 |
|---|---|
| Unit Price with VAT: | kr.31.02500 |



